- Home ›
- All Products›
- 10-738727-1301
10-738727-1301
Amphenol I/O
Heavy Duty Power Connector - Male - Pin (Plug) - 2 AWG - 150A - 1kV - Crimp Termination - Orange.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heavy Duty Power Connector - Male - Pin (Plug) - 2 AWG - 150A - 1kV - Crimp Termination - Orange.
Search Keywords: 107387271301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-738727-1301
-
Alias/AKA:SLPIPB35BSO1EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$26.74
5
$25.02
10
$23.87
25
$23.15
50
$22.16
100
$21.26
300 +
$20.69
Click for Quote
Log in
to unlock special pricing