- Home ›
- All Products›
- 10-738726-1102
10-738726-1102
Amphenol I/O
Heavy Duty Power Connector - Female Receptacle (Socket) - SurLok Plus EMI Series - 200A - 1kV - 60 Keyway - Busbar Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connector - Female Receptacle (Socket) - SurLok Plus EMI Series - 200A - 1kV - 60 Keyway - Busbar Termination - Panel Mount - Orange.
Search Keywords: 107387261102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-738726-1102
-
Alias/AKA:SLPIRBBPSO2EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$19.62
5
$18.94
10
$18.49
25
$18.21
50
$17.82
100
$17.46
300 +
$17.24
Click for Quote
Log in
to unlock special pricing