- Home ›
- All Products›
- 10-738726-1100
10-738726-1100
Amphenol I/O
High Power Connector - Receptacle (Socket) - SurLok Plus EMI Series - 1 kV - 200 A - Busbar Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Power Connector - Receptacle (Socket) - SurLok Plus EMI Series - 1 kV - 200 A - Busbar Termination.
Search Keywords: 107387261100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-738726-1100
-
Alias/AKA:SLPIRBBPSO0EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$30.42
5
$24.20
10
$24.14
25
$23.45
50
$22.34
100
$20.60
300 +
$19.47
Click for Quote
Log in
to unlock special pricing