- Home ›
- All Products›
- 10-738026-2YS2
10-738026-2YS2
Amphenol I/O
Automotive Connectors Plug 2 Pole 4.0mm Key Y | Amphenol Industrial ELP2Y02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Automotive Connectors Plug 2 Pole 4.0mm Key Y | Amphenol Industrial ELP2Y02
Search Keywords: 107380262YS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-738026-2YS2
-
Alias/AKA:ELP2Y02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$9.92
25
$9.42
50
$9.21
100
$9.01
300
$8.83
500
$8.72
1,000 +
$7.79
Click for Quote
Log in
to unlock special pricing