Image is representational - see mfr. specs

10-731951-201

Amphenol I/O

SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 180° Coded; 35 mm²

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 180° Coded; 35 mm²
Search Keywords: 10731951201
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Amphenol I/O
  • Артикул / №:
    10-731951-201
  • Alias/AKA:
    SLPIPB35BSR1
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536909000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
На заказ:
100   Можно отправить 10/7/26
14 Weeks Можно отправить 9/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$28.82
5
$25.01
10
$24.52
25
$22.41
50
$21.15
100
$20.37
300 +
$19.51
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!