- Home ›
- All Products›
- 10-731951-111
10-731951-111
Amphenol I/O
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 180° Coded; 50 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 180° Coded; 50 mm²
Search Keywords: 10731951111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-731951-111
-
Alias/AKA:SLPIPB50BSB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$29.61
5
$27.07
10
$23.53
25
$22.80
50
$22.38
100
$20.65
300 +
$19.51
Click for Quote
Log in
to unlock special pricing