- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-731951-101
10-731951-101
Amphenol I/O
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 180° Coded; 35 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 180° Coded; 35 mm²
Search Keywords: 10731951101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-731951-101
-
Alias/AKA:SLPIPB35BSB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$30.69
5
$29.15
10
$23.64
25
$22.54
50
$21.51
100
$20.65
300 +
$19.51
Click for Quote
Log in
to unlock special pricing