- Home ›
- All Products›
- 10-731951-000
10-731951-000
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 90° Keyway - Sealed - Cable Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 90° Keyway - Sealed - Cable Mount - Orange.
Search Keywords: 10731951000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-731951-000
-
Alias/AKA:SLPIPB35BSO0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$29.15
5
$23.00
10
$21.67
25
$21.25
50
$21.20
100
$21.14
300 +
$21.09
Click for Quote
Log in
to unlock special pricing