- Home ›
- All Products›
- 10-731950-121
10-731950-121
Amphenol I/O
SurLok Plus; Male Receptacle; 8.0 mm Radsok; 180° Coded
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Male Receptacle; 8.0 mm Radsok; 180° Coded
Search Keywords: 10731950121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-731950-121
-
Alias/AKA:SLPIRBTPSB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.89
25
$7.50
50
$7.33
100
$7.22
300
$7.03
500
$6.94
1,000 +
$6.28
Click for Quote
Log in
to unlock special pricing