- Home ›
- All Products›
- 10-731950-100
10-731950-100
Amphenol I/O
SurLok Plus® 8.0mm inline receptacle connector with 50mm² cable capacity, sealed waterproof design, and 90° keyway for non-rot ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® 8.0mm inline receptacle connector with 50mm² cable capacity, sealed waterproof design, and 90° keyway for non-rotatable orientation.
Search Keywords: 10731950100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-731950-100
-
Alias/AKA:SLPIRB50CPSB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.75
50
$9.31
100
$9.05
300
$8.55
500
$8.32
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT