- Home ›
- All Products›
- 10-730191-2200
10-730191-2200
Amphenol I/O
SurLok Plus; Male Receptacle; 10.3 mm Radsok; 90° Coded
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Male Receptacle; 10.3 mm Radsok; 90° Coded
Search Keywords: 107301912200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730191-2200
-
Alias/AKA:SLPIRCTPSR0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$25.42
10
$21.61
25
$19.22
50
$18.80
100
$16.97
300
$16.40
500 +
$16.36
Click for Quote
Log in
to unlock special pricing