- Home ›
- All Products›
- 10-730191-1201
10-730191-1201
Amphenol I/O
SurLok Plus; Male Receptacle; 10.3 mm Radsok; 180° Coded
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Male Receptacle; 10.3 mm Radsok; 180° Coded
Search Keywords: 107301911201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730191-1201
-
Alias/AKA:SLPIRCTPSB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$24.01
5
$21.50
10
$17.49
25
$16.93
50
$15.99
100
$14.76
300 +
$13.94
Click for Quote
Log in
to unlock special pricing