- Home ›
- All Products›
- 10-730191-1100
10-730191-1100
Amphenol I/O
SurLok Plus; Male Receptacle; 10.3 mm Radsok; 90° Coded
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Male Receptacle; 10.3 mm Radsok; 90° Coded
Search Keywords: 107301911100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730191-1100
-
Alias/AKA:SLPIRCBPSB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.57
10
$13.25
25
$13.05
50
$12.86
100
$12.51
300
$12.35
500 +
$12.28
Click for Quote
Log in
to unlock special pricing