- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 10-730190-2700
10-730190-2700
Amphenol I/O
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 70 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 70 mm²
Search Keywords: 107301902700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730190-2700
-
Alias/AKA:SLPPC70BSR0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
On Order:
100
can ship 7/1/26
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$26.60
5
$26.33
10
$22.74
25
$20.89
50
$19.89
100
$18.56
300 +
$17.67
Click for Quote
Log in
to unlock special pricing