- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-730190-2501
10-730190-2501
Amphenol I/O
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 180° Coded; 50 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 180° Coded; 50 mm²
Search Keywords: 107301902501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730190-2501
-
Alias/AKA:SLPPC50BSR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
On Order:
150
can ship 7/8/26
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$29.02
5
$28.06
10
$23.81
25
$22.66
50
$21.47
100
$20.16
300 +
$19.86
Click for Quote
Log in
to unlock special pricing