- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 10-730190-1700
10-730190-1700
Amphenol I/O
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 70 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 70 mm²
Search Keywords: 107301901700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730190-1700
-
Alias/AKA:SLPPC70BSB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$28.41
5
$26.55
10
$23.79
25
$21.92
50
$21.04
100
$19.42
300 +
$18.34
Click for Quote
Log in
to unlock special pricing