- Home ›
- All Products›
- 10-730190-0801
10-730190-0801
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 85mm² Cable Size - 180° Keyway - Sealed - Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 85mm² Cable Size - 180° Keyway - Sealed - Cable Mount - Orange.
Search Keywords: 107301900801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730190-0801
-
Alias/AKA:SLPPC85BSO1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$25.06
5
$23.44
10
$22.36
25
$21.70
50
$21.06
100
$19.91
300 +
$19.38
Click for Quote
Log in
to unlock special pricing