- Home ›
- All Products›
- 10-730190-0800
10-730190-0800
Amphenol I/O
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 85 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 90° Coded; 85 mm²
Search Keywords: 107301900800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730190-0800
-
Alias/AKA:SLPPC85BSO0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Ships today, if you order in
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$24.42
5
$24.17
10
$20.63
25
$20.33
50
$19.86
100
$18.85
300 +
$17.81
Click for Quote
Log in
to unlock special pricing