- Home ›
- All Products›
- 10-730190-0701
10-730190-0701
Amphenol I/O
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 180° Coded; 70 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 180° Coded; 70 mm²
Search Keywords: 107301900701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730190-0701
-
Alias/AKA:SLPPC70BSO1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$18.38
5
$17.74
10
$17.32
25
$17.06
50
$16.81
100
$16.36
300 +
$16.15
Click for Quote
Log in
to unlock special pricing