- Home ›
- All Products›
- 10-730189-200
10-730189-200
Amphenol I/O
SurLok Plus® 8.0mm right-angle receptacle connector with 50mm² cable capacity, sealed, orange color, and 90° keyway for indust ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® 8.0mm right-angle receptacle connector with 50mm² cable capacity, sealed, orange color, and 90° keyway for industrial power applications.
Search Keywords: 10730189200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730189-200
-
Alias/AKA:SLPRB50CPSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.75
50
$9.31
100
$9.05
300
$8.55
500
$8.32
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing