- Home ›
- All Products›
- 10-730188-200
10-730188-200
Amphenol I/O
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 150° Coded; 50 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 150° Coded; 50 mm²
Search Keywords: 10730188200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730188-200
-
Alias/AKA:SLPPB50BSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$20.16
10
$17.45
25
$16.20
50
$15.28
100
$14.10
300
$13.64
500 +
$12.99
Click for Quote
Log in
to unlock special pricing