- Home ›
- All Products›
- 10-730188-1300
10-730188-1300
Amphenol I/O
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 90° Coded; 35 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 90° Coded; 35 mm²
Search Keywords: 107301881300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730188-1300
-
Alias/AKA:SLPPB35BSB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$12.50
10
$12.20
25
$12.02
50
$11.84
100
$11.53
300
$11.38
500 +
$11.31
Click for Quote
Log in
to unlock special pricing