- Home ›
- All Products›
- 10-730188-030
10-730188-030
Amphenol I/O
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 35 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 8.0 mm Radsok; 35 mm²
Search Keywords: 10730188030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730188-030
-
Alias/AKA:SLPPB35BSO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$28.46
10
$28.18
25
$25.78
50
$24.72
100
$24.47
300
$23.68
500 +
$23.14
Click for Quote
Log in
to unlock special pricing