- Home ›
- All Products›
- 10-730188-000
10-730188-000
Amphenol I/O
High Power Connector - Male, Pin (Plug) - SurLok Plus Series - 200 A - 1 kV - 1 AWG - 8mm Pin Dia - Quick Connect - Right Angl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Power Connector - Male, Pin (Plug) - SurLok Plus Series - 200 A - 1 kV - 1 AWG - 8mm Pin Dia - Quick Connect - Right Angle, Panel Mount.
Search Keywords: 10730188000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730188-000
-
Alias/AKA:SLPPB50BSO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,022
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$19.49
10
$16.96
25
$15.73
50
$14.84
100
$13.52
300
$12.90
500 +
$12.87
Click for Quote
Log in
to unlock special pricing