- Home ›
- All Products›
- 10-730187-2304
10-730187-2304
Amphenol I/O
SurLok Plus; Male Receptacle; 5.7 mm Radsok; 150° Coded; 16 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Male Receptacle; 5.7 mm Radsok; 150° Coded; 16 mm²
Search Keywords: 107301872304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730187-2304
-
Alias/AKA:SLPIRA16CPSR4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.37
50
$6.22
100
$6.13
300
$5.97
500
$5.89
1,000 +
$5.37
Click for Quote
Log in
to unlock special pricing