- Home ›
- All Products›
- 10-730187-200
10-730187-200
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - No Keyway - Sealed - Flange Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 120A - 25mm² Cable Size - No Keyway - Sealed - Flange Mount - Red.
Search Keywords: 10730187200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730187-200
-
Alias/AKA:SLPRA25CPSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.45
10
$10.43
25
$10.40
50
$7.80
75
$7.28
100 +
$7.13
Click for Quote
Log in
to unlock special pricing