- Home ›
- All Products›
- 10-730187-030
10-730187-030
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - No Keyway - Sealed - Flange Mount - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 100A - 16mm² Cable Size - No Keyway - Sealed - Flange Mount - Orange.
Search Keywords: 10730187030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730187-030
-
Alias/AKA:SLPRA16CPSO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$6.47
25
$6.25
50
$6.16
100
$6.07
300
$5.93
500
$5.86
1,000 +
$5.27
Click for Quote
Log in
to unlock special pricing