- Home ›
- All Products›
- 10-730187-020
10-730187-020
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 120A - No Keyway - Sealed - Threaded Termination - Flange Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 5.7mm Contact Dia. - 120A - No Keyway - Sealed - Threaded Termination - Flange Mount - Orange.
Search Keywords: 10730187020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730187-020
-
Alias/AKA:SLPRATPSO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$10.43
25
$8.97
50
$8.45
100
$7.68
300
$7.47
500
$7.12
1,000 +
$6.77
Click for Quote
Log in
to unlock special pricing