- Home ›
- All Products›
- 10-730186-2300
10-730186-2300
Amphenol I/O
SurLok Plus; Female Cable Connector; 5.7 mm Radsok; 90° Coded; 16 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 5.7 mm Radsok; 90° Coded; 16 mm²
Search Keywords: 107301862300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730186-2300
-
Alias/AKA:SLPPA16BSR0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$10.67
25
$9.67
50
$9.24
100
$8.97
300
$8.48
500
$8.25
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing