- Home ›
- All Products›
- 10-730186-1300
10-730186-1300
Amphenol I/O
High Power Connector - Plug - Right Angle - SurLok Plus Series - 1 kV - 120 A - 6 AWG - Crimp Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Power Connector - Plug - Right Angle - SurLok Plus Series - 1 kV - 120 A - 6 AWG - Crimp Termination - Cable Mount.
Search Keywords: 107301861300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730186-1300
-
Alias/AKA:SLPPA16BSB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$7.58
50
$7.41
100
$7.30
300
$7.11
500
$7.02
1,000 +
$6.39
Click for Quote
Log in
to unlock special pricing