- Home ›
- All Products›
- 10-647175-001
Amphenol I/O
10-647175-001
Pin Contact - SurLok Series - Male - 3.6mm Dia - 0.5 Stud/Tab Size - 70 A - Right Angle - Cable Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol I/O |
| Part No: | 10-647175-001 |
| Alias/AKA: | PSLP-36 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |