- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 4HDD78SCM99A10X
4HDD78SCM99A10X
Amphenol Conec
Conn IP67 High Density D-Sub SKT 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IP67 High Density D-Sub SKT 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port
Search Keywords: 4HDD78SCM99A10X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Conec
-
Part No:4HDD78SCM99A10X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP67 High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:78
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$75.13
5
$20.41
10
$18.74
15 +
$17.98
Click for Quote
Log in
to unlock special pricing