- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 43-01002
43-01002
Amphenol Conec
Appliance Inlet w/Fusehldr, IEC, C14, 250VAC, 10A, 1P, Panel Mt-Snap-2mm, QC, 3Pos Slctr | Schurter 4301.0023
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Appliance Inlet w/Fusehldr, IEC, C14, 250VAC, 10A, 1P, Panel Mt-Snap-2mm, QC, 3Pos Slctr | Schurter 4301.0023
Search Keywords: 4301002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Conec
-
Part No:43-01002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.79
10
$14.44
25
$14.22
50
$14.01
100
$12.27
250
$12.12
500 +
$12.04
Click for Quote
Log in
to unlock special pricing