- Home ›
- All Products›
- 17-400123
17-400123
Amphenol Conec
IP67 Power Bayonet Cable connector Socket 2-pos. 13 mm - 18 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IP67 Power Bayonet Cable connector Socket 2-pos. 13 mm - 18 mm
Search Keywords: 17400123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Conec
-
Part No:17-400123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$29.47
5
$27.56
10
$26.29
25
$25.51
50
$24.41
100
$20.92
250 +
$20.36
Click for Quote
Log in
to unlock special pricing