- Home ›
- All Products›
- Connectors ›
- Modular Connectors ›
- Modular Jacks & Plugs ›
- 17-110594
Amphenol Conec
17-110594
User Selectable ROHS3Compliant Cat5e 2012 Modular Connector (Type) UL94V-0 -40C~85C 1.2A 100V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Conec |
| Part No: | 17-110594 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |