- Home ›
- All Products›
- 17-100544
17-100544
Amphenol Conec
Cable Assembly Cat 5e Patch 2m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cat 5e Patch 2m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: 17100544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Conec
-
Part No:17-100544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$37.69
5
$37.59
7
$37.50
13
$30.29
19
$29.01
25 +
$28.43
Click for Quote
Log in
to unlock special pricing