Aeons Technologies specializes in mission-critical IT infrastructure, offering a comprehensive range of server racks, network cabinets, cable management systems, and cooling solutions tailored for data centers, cloud environments, AI, and industrial applications. With manufac
Connector Accessory, 0.157in Min Cable Dia, 0.512in Max Cable Dia, Hood, Zinc Alloy
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .1...
Conn D-Subminiature M 2Power POS Crimp ST Panel Mount Green