- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71600-608LF
71600-608LF
Amphenol Communications Solutions (FCI)
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
Search Keywords: 71600608LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71600-608LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
720
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
113,258
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.5730
250
$0.5470
720
$0.5299
1,440
$0.5187
2,880
$0.5075
5,040
$0.4985
7,920 +
$0.4912
Click for Quote
Log in
to unlock special pricing