- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TJ02315300J0G
TJ02315300J0G
Amphenol Communications Solutions (FCI)
Pluggable Terminal Block - Plug - Female Sockets - 2 Position - 0.150" (3.81mm) Pitch - 16 to 26AWG - 180° Wire Entry - Screw, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block - Plug - Female Sockets - 2 Position - 0.150" (3.81mm) Pitch - 16 to 26AWG - 180° Wire Entry - Screw, Rising Cage Clamp.
Search Keywords: TJ02315300J0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:TJ02315300J0G
-
Alias/AKA:TJ0231530000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
620
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
Buy all 164 in-stock or the regular minimum order quantity of 620
On Order:
4,960
can ship 6/19/26
Stock lot only:
164
Minimum Order Quantity:
620
Order Increment:
620
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.2905
620
$0.2641
1,240
$0.2351
3,100
$0.2275
5,580
$0.2263
8,060
$0.2252
25,420
$0.2240
50,220 +
$0.2229
Click for Quote
Log in
to unlock special pricing