- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SLW24R-1C7LF
SLW24R-1C7LF
Amphenol Communications Solutions (FCI)
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA Thru-Hole Tray
Search Keywords: SLW24R1C7LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SLW24R-1C7LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:FFC/FPC Connector
-
Number of Contacts:24
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:30.2mm x 6.8mm x 4 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
Minimum Order Quantity:
363
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
80
$0.3692
560
$0.3320
1,040
$0.3202
2,560
$0.3030
5,040
$0.2901
7,520
$0.2824
10,000
$0.2770
15,040 +
$0.2692
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments