- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SLW18R-1C7LF
Amphenol Communications Solutions (FCI)
SLW18R-1C7LF
1.00mm Flex Connectors - SLW-R series - 18 Position - Side Entry ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal - Lea ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SLW18R-1C7LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:18
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:24.2mm x 6.8mm x 4 mm
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.