- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW6S-2STE1LF
SFW6S-2STE1LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connector - SFW Straight series - 6 Position - Top Entry Surface Mount - ZIF .
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.00mm Flex Connector - SFW Straight series - 6 Position - Top Entry Surface Mount - ZIF .
Search Keywords: SFW6S2STE1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW6S-2STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FFC/FPC Connector
-
Number of Contacts:6
-
Pitch:2 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1 A
-
Dimension:12.4mm x 3.6mm x 5.3mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
2000
Order Increment:
1000
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.2200
2,000
$0.2000
4,000
$0.1871
6,000
$0.1866
8,000
$0.1841
26,000
$0.1812
50,000
$0.1806
100,000 +
$0.1802
Click for Quote
Log in
to unlock special pricing