- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW6R-5STE1LF
SFW6R-5STE1LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connector - SFW-R series - 6 Position - Bottom side Contact - Side Entry Surface Mount ZIF CIC Connector - Lead Fr ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.00mm Flex Connector - SFW-R series - 6 Position - Bottom side Contact - Side Entry Surface Mount ZIF CIC Connector - Lead Free.
Search Keywords: SFW6R5STE1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW6R-5STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:6
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1003541VDC,1003541VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:11.8mm x 6.5mm x 2.73547mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,000
$0.4750
4,000
$0.2923
6,000
$0.2314
8,000 +
$0.2268
Click for Quote
Log in
to unlock special pricing