help desk software
Image is representational - see mfr. specs

1.00mm Flex Connector - SFW-R series - 6 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free - wi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
1.00mm Flex Connector - SFW-R series - 6 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free - with Cable Lock.
Search Keywords: SFW6R4STE1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    SFW6R-4STE1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    6
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    11.8mm x 6.5mm x 2.7 mm
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
10 Weeks can ship 1/30/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2339
4,000
$0.2206
8,000
$0.2115
12,000
$0.2083
28,000
$0.2032
52,000 +
$0.2001
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments