- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW5R-1STE1LF
SFW5R-1STE1LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connector - SFW-R series - 5 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.00mm Flex Connector - SFW-R series - 5 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
Search Keywords: SFW5R1STE1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW5R-1STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FFC/FPC Connector
-
Number of Contacts:5
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:10.8mm x 6.5mm x 2.7 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,748
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,000
$0.2143
8,000
$0.2055
12,000
$0.2050
28,000
$0.1975
52,000 +
$0.1970
Click for Quote
Log in
to unlock special pricing