- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW4S-2STE1LF
SFW4S-2STE1LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connector - SFW Straight series - 4 Position - Top Entry Surface Mount - ZIF .
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.00mm Flex Connector - SFW Straight series - 4 Position - Top Entry Surface Mount - ZIF .
Search Keywords: SFW4S2STE1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW4S-2STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FFC/FPC Connector
-
Number of Contacts:4
-
Pitch:2 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1 A
-
Dimension:10.4mm x 3.6mm x 5.3mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,650
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,000
$0.1804
4,000
$0.1734
6,000
$0.1674
8,000
$0.1634
26,000
$0.1614
50,000
$0.1610
100,000 +
$0.1606
Click for Quote
Log in
to unlock special pricing