- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW4R-4STE1LF
SFW4R-4STE1LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connector - SFW-R series - 4 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
1.00mm Flex Connector - SFW-R series - 4 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free - with Cable Lock.
Search Keywords: SFW4R4STE1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW4R-4STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FFC/FPC Connector
-
Number of Contacts:4
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:9.8mm x 6.5mm x 2.7 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,570
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.2463
1,000
$0.2239
4,000
$0.2146
8,000
$0.2098
12,000
$0.2093
28,000
$0.2088
52,000 +
$0.2082
Click for Quote
Log in
to unlock special pricing