- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW22R-2STE1LF
Amphenol Communications Solutions (FCI)
SFW22R-2STE1LF
1.00mm Flex Connector - SFW-R series - 22 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW22R-2STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:22
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1003541VDC,1003541VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:27.8mm x 6.5mm x 2.73547mm
-
Operating Temperature:-55 to 105 °C