- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW20S-2STME1LF
Amphenol Communications Solutions (FCI)
SFW20S-2STME1LF
1.00mm Flex Connector - SFW Straight series - 20 Position - Top Entry Surface Mount - ZIF - with Mount Plate.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1.00mm Flex Connector - SFW Straight series - 20 Position - Top Entry Surface Mount - ZIF - with Mount Plate.
Search Keywords: SFW20S2STME1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW20S-2STME1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FFC/FPC Connector
-
Number of Contacts:20
-
Pitch:2 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1 A
-
Dimension:26.4mm x 3.6mm x 5.3mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is SFW20S-2STME1LF RoHS compliant?
Yes, SFW20S-2STME1LF is RoHS compliant.
What is the lead time for SFW20S-2STME1LF?
The standard lead time for SFW20S-2STME1LF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 10/2/26
Minimum Order Quantity:
2000
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,000
$0.3709
4,000
$0.3500
6,000
$0.3404
8,000
$0.3396
10,000
$0.3387
16,000
$0.3313
26,000
$0.3270
50,000 +
$0.3186
Click for Quote
Log in
to unlock special pricing