- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW12S-2STE1LF
SFW12S-2STE1LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connector - SFW Straight series - 12 Position - Top Entry Surface Mount - ZIF .
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1.00mm Flex Connector - SFW Straight series - 12 Position - Top Entry Surface Mount - ZIF .
Search Keywords: SFW12S2STE1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW12S-2STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:12
-
Pitch:2 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1003541VDC,1003541VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:18.4mm x 3.6mm x 5.33547mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.2794
4,000
$0.2727
6,000
$0.2689
8,000
$0.2661
10,000
$0.2641
26,000
$0.2550
50,000 +
$0.2488
Click for Quote
Log in
to unlock special pricing